RS PRO Silicone O-Ring O-Ring, 12.42 mm ID, 15.98 mm OD
- RS Stock No.:
- 771-850
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£11.42
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.42 | £0.114 |
*price indicative
- RS Stock No.:
- 771-850
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 12.42mm | |
| Outside Diameter | 15.98mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-014, BS 1806-014, Dowty-200-014, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 12.42mm | ||
Outside Diameter 15.98mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-014, BS 1806-014, Dowty-200-014, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 12.42 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 12.42 mm, it is Ideal for use in a variety of industrial settings, providing reliable sealing performance in extreme temperatures.
Features and Benefits
Material: Silicone provides excellent flexibility and temperature resistance.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-014, BS 1806-014, Dowty-200-014, and FDA standards.
Dimensions: Inside diameter of 12.42 mm and outside diameter of 15.98 mm for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-014, BS 1806-014, Dowty-200-014, and FDA standards.
Dimensions: Inside diameter of 12.42 mm and outside diameter of 15.98 mm for precise fitting.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Complies with FDA standards for food safety.
Suitable for dynamic and static sealing applications.
Suitable for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 12.42 mm ID, 15.98 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 15.98 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 15.98 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 15.98 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 15.98 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 15.98 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 15.98 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 15.98 mm OD


