RS PRO Silicone O-Ring O-Ring, 4.47 mm ID, 8.03 mm OD

Subtotal (1 bag of 100 units)*

£7.36

(exc. VAT)

£8.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.36£0.074

*price indicative

RS Stock No.:
771-845
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

4.47mm

Outside Diameter

8.03mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

1.78mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-8, BS 1806-8, Dowty-200-008, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from Durable silicone material, it offers reliable performance in a wide range of industrial environments. Its Shore A 70 hardness ensures a perfect balance between flexibility and strength, making it Ideal for dynamic applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-8, BS 1806-8, Dowty-200-008, and FDA standards.
Dimensions: Inside diameter of 4.47 mm and outside diameter of 8.03 mm for precise fitting.

Applications


Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components

Additional Information


Complies with FDA standards for food safety applications.
Suitable for dynamic and static sealing applications.
Ideal for use in environments requiring high temperature resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy