RS PRO Silicone O-Ring O-Ring, 21.82 mm ID, 28.88 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£11.37

(exc. VAT)

£13.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.37£0.455

*price indicative

RS Stock No.:
771-811
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

21.82mm

Outside Diameter

28.88mm

Colour

Red

Thickness

3.53mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-212, BS 1806-212, Dowty-200-212, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 21.82 mm ID


This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial settings. With a Shore A hardness of 70, it provides excellent flexibility and resilience, making it Ideal for dynamic and static sealing. The O-Ring is suitable for use in extreme temperatures ranging from -50 °C to 232 °C, ensuring reliable performance in demanding environments.

Features and Benefits


Material: Silicone offers excellent thermal stability and resistance to extreme temperatures.
Hardness: Shore A 70 provides optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse applications.
Compliance: Meets AS 568-212, BS 1806-212, Dowty-200-212, and FDA standards for quality assurance.
Dimensions: Inside diameter of 21.82 mm and outside diameter of 28.88 mm for precise fitting.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


This O-Ring is compliant with FDA standards, making it suitable for food and beverage applications. It is also compatible with a wide range of chemicals, enhancing its versatility in various industrial sectors.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy