RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 129.77 mm ID, 136.83 mm OD
- RS Stock No.:
- 732-007
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
£17.91
(exc. VAT)
£21.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.91 | £8.955 |
*price indicative
- RS Stock No.:
- 732-007
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorinated Ethylene Propylene, Silicone | |
| Inside Diameter | 129.77mm | |
| Outside Diameter | 136.83mm | |
| Colour | Red | |
| Thickness | 3.53mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 205°C | |
| Hardness | Shore A 85 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorinated Ethylene Propylene, Silicone | ||
Inside Diameter 129.77mm | ||
Outside Diameter 136.83mm | ||
Colour Red | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 205°C | ||
Hardness Shore A 85 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO 129.77 mm O-Ring Seal, Fluorinated Ethylene Propylene Silicone
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. With an inside diameter of 129.77 mm, it is crafted from high-quality Fluorinated Ethylene Propylene and Silicone materials, offering excellent resistance to extreme temperatures and chemical exposure. Ideal for maintaining airtight and watertight seals, this O-Ring ensures optimal performance in demanding environments.
Features and Benefits
High Temperature Resistance: Operates effectively from -60 °C to 205 °C, suitable for extreme conditions
Durable Material Composition: Made from Fluorinated Ethylene Propylene and Silicone for enhanced chemical resistance
Precise Dimensions: Inside diameter of 129.77 mm and outside diameter of 136.83 mm for accurate fitting
Robust Hardness: Shore A hardness of 85 to 90 ensures durability and longevity
Compliance with Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Durable Material Composition: Made from Fluorinated Ethylene Propylene and Silicone for enhanced chemical resistance
Precise Dimensions: Inside diameter of 129.77 mm and outside diameter of 136.83 mm for accurate fitting
Robust Hardness: Shore A hardness of 85 to 90 ensures durability and longevity
Compliance with Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Applications
Automotive industry
Chemical processing
Food and beverage industry
Pharmaceuticals
Water treatment
Chemical processing
Food and beverage industry
Pharmaceuticals
Water treatment
Additional Information
Key Standards: Complies with FDA, EC 1935:2004, and USP Class VI for safety in food and medical applications
Regulatory Compliance: Certified to ISO 9001:2015, ISO 14001:2015, and ISO 45001:2015 for quality, environmental, and occupational health and safety management systems
WRAS Approved: Suitable for use in water supply systems
Regulatory Compliance: Certified to ISO 9001:2015, ISO 14001:2015, and ISO 45001:2015 for quality, environmental, and occupational health and safety management systems
WRAS Approved: Suitable for use in water supply systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO FEP O-Ring O-Ring 136.83 mm OD
- RS PRO Nitrile O-Ring O-Ring 136.83 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 136.83 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 136.83 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 136.83 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 136.83 mm OD
- RS PRO FEP O-Ring O-Ring 50.91 mm OD
- RS PRO FEP O-Ring O-Ring 336.86 mm OD
