RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 120.24 mm ID, 127.30 mm OD
- RS Stock No.:
- 732-004
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
£17.20
(exc. VAT)
£20.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.20 | £8.60 |
*price indicative
- RS Stock No.:
- 732-004
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorinated Ethylene Propylene, Silicone | |
| Inside Diameter | 120.24mm | |
| Outside Diameter | 127.30mm | |
| Minimum Operating Temperature | -60°C | |
| Colour | Red | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 205°C | |
| Hardness | Shore A 85 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorinated Ethylene Propylene, Silicone | ||
Inside Diameter 120.24mm | ||
Outside Diameter 127.30mm | ||
Minimum Operating Temperature -60°C | ||
Colour Red | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 205°C | ||
Hardness Shore A 85 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO 120.24 mm O-Ring Seal, Shore A 85 to 90
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Made from high-quality fluorinated ethylene propylene and silicone, it offers excellent resistance to extreme temperatures, making it Ideal for both high and low-temperature environments. Its robust construction ensures durability and longevity, providing a dependable solution for sealing needs.
Features and Benefits
Fluorinated Ethylene Propylene and Silicone Material: Provides excellent chemical resistance and durability
Shore A Hardness of 85 to 90: Ensures optimal flexibility and strength for effective sealing
Wide Temperature Range (-60 °C to 205 °C): Suitable for use in extreme temperature conditions
120.24 mm Inside Diameter: Fits a variety of industrial applications
Compliant with Multiple Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Shore A Hardness of 85 to 90: Ensures optimal flexibility and strength for effective sealing
Wide Temperature Range (-60 °C to 205 °C): Suitable for use in extreme temperature conditions
120.24 mm Inside Diameter: Fits a variety of industrial applications
Compliant with Multiple Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Applications
Chemical processing
Food and beverage industry
Pharmaceutical manufacturing
Water treatment facilities
Food and beverage industry
Pharmaceutical manufacturing
Water treatment facilities
Additional Information
Key Standards: Complies with FDA, EC 1935:2004, USP Class VI, and WRAS standards
Regulatory Compliance: Adheres to ISO 9001:2015, ISO 14001:2015, and ISO 45001:2015
Thickness: 3.53 mm for enhanced sealing capability
Regulatory Compliance: Adheres to ISO 9001:2015, ISO 14001:2015, and ISO 45001:2015
Thickness: 3.53 mm for enhanced sealing capability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO FEP O-Ring O-Ring 127.30 mm OD
- RS PRO Nitrile O-Ring O-Ring 127.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 127.3 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 127.3 mm OD
- RS PRO FEP O-Ring O-Ring 156.08 mm OD
- RS PRO FEP O-Ring O-Ring 50.91 mm OD
- RS PRO FEP O-Ring O-Ring 336.86 mm OD
- RS PRO FEP O-Ring O-Ring 71.59 mm OD
