RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 104.37 mm ID, 111.43 mm OD
- RS Stock No.:
- 731-998
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 2 units)*
£16.60
(exc. VAT)
£19.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.60 | £8.30 |
*price indicative
- RS Stock No.:
- 731-998
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorinated Ethylene Propylene, Silicone | |
| Inside Diameter | 104.37mm | |
| Outside Diameter | 111.43mm | |
| Thickness | 3.53mm | |
| Colour | Red | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 205°C | |
| Hardness | Shore A 85 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorinated Ethylene Propylene, Silicone | ||
Inside Diameter 104.37mm | ||
Outside Diameter 111.43mm | ||
Thickness 3.53mm | ||
Colour Red | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 205°C | ||
Hardness Shore A 85 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO 104.37 mm O-Ring Seal, Fluorinated Ethylene Propylene
This RS PRO O-Ring Seal is designed for reliable sealing in demanding industrial applications. Made from high-quality Fluorinated Ethylene Propylene and Silicone, it offers excellent resistance to extreme temperatures and harsh chemicals. Ideal for use in environments where durability and performance are critical.
Features and Benefits
High Temperature Resistance: Operates effectively from -60 °C to 205 °C, suitable for extreme conditions.
Durable Material: Constructed from Fluorinated Ethylene Propylene and Silicone, ensuring longevity and chemical resistance.
Precise Fit: Inside diameter of 104.37 mm and outside diameter of 111.43 mm for secure sealing.
Compliance with Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance.
Shore A Hardness: Rated between 85 to 90, providing optimal flexibility and strength.
Durable Material: Constructed from Fluorinated Ethylene Propylene and Silicone, ensuring longevity and chemical resistance.
Precise Fit: Inside diameter of 104.37 mm and outside diameter of 111.43 mm for secure sealing.
Compliance with Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance.
Shore A Hardness: Rated between 85 to 90, providing optimal flexibility and strength.
Applications
Chemical processing
Pharmaceutical manufacturing
Food and beverage industries
Automotive engineering
Pharmaceutical manufacturing
Food and beverage industries
Automotive engineering
Additional Information
Key Standards: Complies with FDA, EC 1935:2004, and USP Class VI for safety and quality.
Regulatory Compliance: Certified to ISO 9001:2015, ISO 14001:2015, and ISO 45001:2015 standards.
Regulatory Compliance: Certified to ISO 9001:2015, ISO 14001:2015, and ISO 45001:2015 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO FEP O-Ring O-Ring 111.43 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 111.43 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 111.43 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 111.43 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 111.43 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 111.43 mm OD
- RS PRO FEP O-Ring O-Ring 156.08 mm OD
- RS PRO FEP O-Ring O-Ring 50.91 mm OD
