RS PRO Fluorinated Ethylene Propylene, Fluoroelastomer, Viton O-Ring O-Ring, 81.92 mm ID, 92.58 mm OD
- RS Stock No.:
- 731-391
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 2 units)*
£27.03
(exc. VAT)
£32.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.03 | £13.515 |
*price indicative
- RS Stock No.:
- 731-391
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorinated Ethylene Propylene, Fluoroelastomer, Viton | |
| Inside Diameter | 81.92mm | |
| Outside Diameter | 92.58mm | |
| Thickness | 5.33mm | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 90 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorinated Ethylene Propylene, Fluoroelastomer, Viton | ||
Inside Diameter 81.92mm | ||
Outside Diameter 92.58mm | ||
Thickness 5.33mm | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 90 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO Black O-Ring Seal, Shore A 90 to 95
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Made from high-quality materials such as Fluorinated Ethylene Propylene, Fluoroelastomer, and Viton, it offers excellent resistance to chemicals and high temperatures, making it Ideal for demanding environments.
Features and Benefits
High Chemical Resistance: Ensures durability and longevity in harsh chemical environments
Wide Temperature Range: Operates effectively from -20 °C to 140 °C, suitable for various industrial conditions
Precision Dimensions: Inside diameter of 81.92 mm and outside diameter of 92.58 mm for accurate fitting
Robust Material Composition: Made from Fluorinated Ethylene Propylene, Fluoroelastomer, and Viton for enhanced performance
Compliance with Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Wide Temperature Range: Operates effectively from -20 °C to 140 °C, suitable for various industrial conditions
Precision Dimensions: Inside diameter of 81.92 mm and outside diameter of 92.58 mm for accurate fitting
Robust Material Composition: Made from Fluorinated Ethylene Propylene, Fluoroelastomer, and Viton for enhanced performance
Compliance with Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Applications
Automotive industry
Chemical processing
Food and beverage industry
Pharmaceutical manufacturing
Water treatment facilities
Chemical processing
Food and beverage industry
Pharmaceutical manufacturing
Water treatment facilities
Additional Information
Key Standards: Complies with FDA, EC 1935:2004, ISO 9001:2015, and USP Class VI
Regulatory Compliance: Meets ISO 14001:2015, ISO 45001:2015, and WRAS standards
Thickness: 5.33 mm for optimal sealing performance
Regulatory Compliance: Meets ISO 14001:2015, ISO 45001:2015, and WRAS standards
Thickness: 5.33 mm for optimal sealing performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO FEP O-Ring O-Ring 92.58 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 92.58 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 92.58 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 92.58 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 92.58 mm OD
- RS PRO FEP O-Ring O-Ring 156.08 mm OD
- RS PRO FEP O-Ring O-Ring 50.91 mm OD
- RS PRO FEP O-Ring O-Ring 246.21 mm OD
