RS PRO Fluorinated Ethylene Propylene, Fluoroelastomer, Viton O-Ring O-Ring, 75.57 mm ID, 86.23 mm OD
- RS Stock No.:
- 731-389
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 2 units)*
£24.80
(exc. VAT)
£29.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.80 | £12.40 |
*price indicative
- RS Stock No.:
- 731-389
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorinated Ethylene Propylene, Fluoroelastomer, Viton | |
| Inside Diameter | 75.57mm | |
| Outside Diameter | 86.23mm | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Thickness | 5.33mm | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 90 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorinated Ethylene Propylene, Fluoroelastomer, Viton | ||
Inside Diameter 75.57mm | ||
Outside Diameter 86.23mm | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Thickness 5.33mm | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 90 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO 75.57 mm O-Ring Seal, Shore A 90 to 95
This RS PRO O-Ring Seal is designed to provide reliable sealing solutions in various industrial applications. Made from high-quality materials such as Fluorinated Ethylene Propylene, Fluoroelastomer, and Viton, it offers excellent resistance to chemicals and extreme temperatures. Ideal for use in demanding environments, this O-Ring ensures optimal performance and longevity.
Features and Benefits
High hardness (Shore A 90 to 95): Provides excellent durability and wear resistance
Wide temperature range (-20 °C to 140 °C): Suitable for use in extreme conditions
Chemical resistance: Withstands exposure to harsh chemicals, enhancing longevity
Precision dimensions (75.57 mm ID, 86.23 mm OD): Ensures a perfect fit for reliable sealing
Compliant with standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Wide temperature range (-20 °C to 140 °C): Suitable for use in extreme conditions
Chemical resistance: Withstands exposure to harsh chemicals, enhancing longevity
Precision dimensions (75.57 mm ID, 86.23 mm OD): Ensures a perfect fit for reliable sealing
Compliant with standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Applications
Automotive industry
Chemical processing
Food and beverage
Pharmaceuticals
Water treatment
Chemical processing
Food and beverage
Pharmaceuticals
Water treatment
Additional Information
Key standards: Complies with FDA, EC 1935:2004, USP Class VI, and WRAS for safety and compatibility
Regulatory compliance: Certified to ISO 9001:2015, ISO 14001:2015, and ISO 45001:2015 for quality and environmental management
Regulatory compliance: Certified to ISO 9001:2015, ISO 14001:2015, and ISO 45001:2015 for quality and environmental management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO FEP O-Ring O-Ring 86.23 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 86.23 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 86.23 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 86.23 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 86.23 mm OD
- RS PRO FEP O-Ring O-Ring 156.08 mm OD
- RS PRO FEP O-Ring O-Ring 50.91 mm OD
- RS PRO FEP O-Ring O-Ring 336.86 mm OD
