RS PRO Fluorinated Ethylene Propylene, Fluoroelastomer, Viton O-Ring O-Ring, 126.59 mm ID, 133.65 mm OD

Image representative of range

Subtotal (1 pack of 2 units)*

£27.46

(exc. VAT)

£32.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.46£13.73

*price indicative

RS Stock No.:
731-379
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorinated Ethylene Propylene, Fluoroelastomer, Viton

Inside Diameter

126.59mm

Outside Diameter

133.65mm

Minimum Operating Temperature

-20°C

Colour

Black

Thickness

3.53mm

Maximum Operating Temperature

140°C

Hardness

Shore A 90

Standards/Approvals

BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS

RS PRO Shore A 90 to 95 O-Ring Seal, Black Fluoroelastomer


This RS PRO O-Ring Seal is designed for high-performance sealing applications. Made from Durable fluoroelastomer materials, it is Ideal for use in environments requiring chemical resistance and high-temperature stability. The O-Ring provides reliable sealing solutions for a variety of industrial applications.

Features and Benefits


High Shore A Hardness (90 to 95): Ensures excellent wear resistance and durability in demanding environments
Wide Temperature Range (-20 °C to 140 °C): Suitable for both high and low-temperature applications
Fluoroelastomer Material: Offers superior chemical resistance, extending the lifespan of the seal
Precise Dimensions (126.59 mm ID, 133.65 mm OD, 3.53 mm Thickness): Ensures a perfect fit for effective sealing
Black Colour: Provides a professional appearance and easy identification

Applications


Chemical processing
Automotive
Aerospace
Food and beverage
Pharmaceutical

Additional Information


Standards: Complies with BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS
This O-Ring Seal is a versatile solution for industries requiring reliable and Durable sealing under challenging conditions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy