RS PRO Fluorinated Ethylene Propylene, Fluoroelastomer, Viton O-Ring O-Ring, 88.49 mm ID, 95.55 mm OD
- RS Stock No.:
- 731-365
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
£51.46
(exc. VAT)
£61.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.46 | £10.292 |
*price indicative
- RS Stock No.:
- 731-365
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorinated Ethylene Propylene, Fluoroelastomer, Viton | |
| Inside Diameter | 88.49mm | |
| Outside Diameter | 95.55mm | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 90 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorinated Ethylene Propylene, Fluoroelastomer, Viton | ||
Inside Diameter 88.49mm | ||
Outside Diameter 95.55mm | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 90 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO 88.49 mm O-Ring Seal, Shore A 90 to 95
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Made from high-quality materials such as Fluorinated Ethylene Propylene and Viton, it offers excellent chemical resistance and durability. Ideal for use in environments with temperatures ranging from -20 °C to 140 °C, this O-Ring ensures optimal performance and longevity.
Features and Benefits
High-Quality Material: Constructed from Fluorinated Ethylene Propylene and Viton for enhanced chemical resistance and durability
Wide Temperature Range: Operates effectively between -20 °C and 140 °C, suitable for various environments
Precision Dimensions: Inside diameter of 88.49 mm and outside diameter of 95.55 mm for accurate fitting
Robust Hardness: Shore A hardness of 90 to 95 ensures resilience and longevity
Compliance with Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Wide Temperature Range: Operates effectively between -20 °C and 140 °C, suitable for various environments
Precision Dimensions: Inside diameter of 88.49 mm and outside diameter of 95.55 mm for accurate fitting
Robust Hardness: Shore A hardness of 90 to 95 ensures resilience and longevity
Compliance with Standards: Meets BS ISO 3601-1, AS 568, and other key standards for quality assurance
Applications
Chemical processing
Food and beverage industry
Pharmaceutical manufacturing
Water treatment
Food and beverage industry
Pharmaceutical manufacturing
Water treatment
Additional Information
Key Standards: Complies with FDA, ISO 9001:2015, and WRAS standards for safety and quality
Regulatory Compliance: Meets EC 1935:2004 and USP Class VI for material safety
Environmental Standards: Certified to ISO 14001:2015 and ISO 45001:2015 for environmental and occupational safety
Regulatory Compliance: Meets EC 1935:2004 and USP Class VI for material safety
Environmental Standards: Certified to ISO 14001:2015 and ISO 45001:2015 for environmental and occupational safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO FEP O-Ring O-Ring 95.55 mm OD
- RS PRO Nitrile O-Ring O-Ring 95.55 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 95.55 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 95.55 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 95.55 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 95.55 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 95.55 mm OD
- RS PRO FEP O-Ring O-Ring 156.08 mm OD
