Klinger Stainless Steel Spiral Wound Gasket Gasket, 43 mm ID, 82 mm OD
- RS Stock No.:
- 688-443
- Mfr. Part No.:
- MAXIFLEX CRIR DN32 PN 10/40 DIN 316L-316L/G-316L
- Brand:
- Klinger
Subtotal (1 pack of 10 units)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.78 | £2.678 |
*price indicative
- RS Stock No.:
- 688-443
- Mfr. Part No.:
- MAXIFLEX CRIR DN32 PN 10/40 DIN 316L-316L/G-316L
- Brand:
- Klinger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 43mm | |
| Outside Diameter | 82mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 43mm | ||
Outside Diameter 82mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Klinger Carbon Steel 43 mm ID, 82 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 192 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 61 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 162 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 71 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 142 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 272 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 92 mm OD
