Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 101.2 mm ID, 108.26 mm OD

Subtotal (1 bag of 2 units)*

£12.76

(exc. VAT)

£15.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.76£6.38

*price indicative

RS Stock No.:
584-786
Mfr. Part No.:
154161
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

101.2mm

Outside Diameter

108.26mm

Minimum Operating Temperature

50°C

Thickness

3.53mm

Maximum Operating Temperature

140°C

Hardness

Shore A 70

Standards/Approvals

NL, Potable water: DE, USA, Food: FR, FR, GB, ISO 3601-1, ISO 3601-3, IT

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Made of EPDM

Very good resistance from water and steam

Very good resistance from synthetic brake fluid and atmospheric agents

Quite good mechanical behaviour

Related links