Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 97.79 mm ID, 108.45 mm OD

Subtotal (1 bag of 10 units)*

£63.90

(exc. VAT)

£76.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£63.90£6.39

*price indicative

RS Stock No.:
584-646
Mfr. Part No.:
153081
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

97.79mm

Outside Diameter

108.45mm

Minimum Operating Temperature

30°C

Thickness

5.33mm

Maximum Operating Temperature

200°C

Hardness

Shore A 70

Standards/Approvals

USA, ISO 3601-3, ISO 3601-1, Food : FR

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Very good resistance to mineral oils and household gases

Quite good mechanical behaviour

Good impermeability

Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications

Related links