Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 7.59 mm ID, 12.83 mm OD

Subtotal (1 bag of 50 units)*

£44.78

(exc. VAT)

£53.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£44.78£0.896

*price indicative

RS Stock No.:
584-248
Mfr. Part No.:
107873
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

7.59mm

Outside Diameter

12.83mm

Minimum Operating Temperature

-25°C

Thickness

2.62mm

Maximum Operating Temperature

200°C

Hardness

Shore A 70

Standards/Approvals

BS109 AS109

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Common and chemical elastomer names are Fluorocarbon

Resistance from Air, Light, Ozone (weather), Heat and Cold

Mechanical properties are Traction and Compression set

Related links