Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 179.5 mm ID, 185.5 mm OD

Subtotal (1 bag of 2 units)*

£14.41

(exc. VAT)

£17.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£14.41£7.205

*price indicative

RS Stock No.:
584-004
Mfr. Part No.:
170308
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

179.5mm

Outside Diameter

185.5mm

Minimum Operating Temperature

30°C

Thickness

3mm

Maximum Operating Temperature

100°C

Hardness

Shore A 80

Standards/Approvals

EN549 - H3B1, ISO 3601-1, ISO 3601-3

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Good resistance to mineral oils and household gases also fuels

Good mechanical strength and impermeability

Used in water and mineral gas valves and fittings

Commonly used in hydraulic and pneumatic systems

EN 549 approved

Related links