Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 107.62 mm ID, 112.86 mm OD

Subtotal (1 bag of 2 units)*

£34.19

(exc. VAT)

£41.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£34.19£17.095

*price indicative

RS Stock No.:
583-845
Mfr. Part No.:
155077
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

107.62mm

Outside Diameter

112.86mm

Minimum Operating Temperature

30°C

Thickness

2.62mm

Maximum Operating Temperature

200°C

Hardness

Shore A 70

Standards/Approvals

ISO 3601-3, Food : FR, ISO 3601-1, USA

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Very good resistance to mineral oils and household gases

Quite good mechanical behaviour

Good impermeability

Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications

Related links