Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 43.82 mm ID, 54.48 mm OD

Subtotal (1 bag of 10 units)*

£13.77

(exc. VAT)

£16.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.77£1.377

*price indicative

RS Stock No.:
583-020
Mfr. Part No.:
133127
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

43.82mm

Outside Diameter

54.48mm

Minimum Operating Temperature

50°C

Thickness

5.33mm

Maximum Operating Temperature

140°C

Hardness

Shore A 70

Standards/Approvals

BS7AS7ISO 6011ISO 601

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Made of EPDM

Very good resistance from water and steam

Very good resistance from synthetic brake fluid and atmospheric agents

Quite good mechanical behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy