Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 58.74 mm ID, 65.8 mm OD
- RS Stock No.:
- 582-897
- Mfr. Part No.:
- 140043
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£23.84
(exc. VAT)
£28.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.84 | £2.384 |
*price indicative
- RS Stock No.:
- 582-897
- Mfr. Part No.:
- 140043
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 58.74mm | |
| Outside Diameter | 65.8mm | |
| Minimum Operating Temperature | 50°C | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | Food: FR, FR, GB, ISO 3601-1, ISO 3601-3, IT, NL, Potable water: DE, USA | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 58.74mm | ||
Outside Diameter 65.8mm | ||
Minimum Operating Temperature 50°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 70 | ||
Standards/Approvals Food: FR, FR, GB, ISO 3601-1, ISO 3601-3, IT, NL, Potable water: DE, USA | ||
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to water and steam
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 65.8 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 65.8 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 65.8 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 65.8 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25.53 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 109.99 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 80 mm OD
