Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 21.95 mm ID, 25.51 mm OD

Subtotal (1 bag of 10 units)*

£21.36

(exc. VAT)

£25.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£21.36£2.136

*price indicative

RS Stock No.:
582-099
Mfr. Part No.:
121444
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

21.95mm

Outside Diameter

25.51mm

Thickness

1.78mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

200°C

Hardness

Shore A 70

Standards/Approvals

Food: FR, ISO 3601-1, ISO 3601-3, USA

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Very good resistance to mineral oils and household gases

Quite good mechanical behaviour

Good impermeability

Related links