Hutchinson Le Joint Français NBR O-Ring O-Ring, 23.6mm Bore, 29.9mm Outer Diameter

Subtotal (1 bag of 10 units)*

£6.37

(exc. VAT)

£7.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.37£0.637

*price indicative

RS Stock No.:
581-181
Mfr. Part No.:
123705
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

NBR

Inside Diameter

23.6mm

Outside Diameter

29.9mm

COO (Country of Origin):
FR

Molex Micro-Fit 3.0 mm Crimp Contacts


Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits


• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour


Molex Micro-Fit 3.0 Series

Related links