Hutchinson Le Joint Français EPDM O-Ring O-Ring, 23.6mm Bore, 28.6mm Outer Diameter
- RS Stock No.:
- 581-178
- Mfr. Part No.:
- 123508
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.57 | £0.657 |
*price indicative
- RS Stock No.:
- 581-178
- Mfr. Part No.:
- 123508
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | EPDM | |
| Inside Diameter | 23.6mm | |
| Outside Diameter | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 23.6mm | ||
Outside Diameter 28.6mm | ||
- COO (Country of Origin):
- FR
Molex 3191 Series Housings
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093 male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.
Features and Benefits
• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Note
Approvals
UL (E29179); CSA (LR 19980); EAMCL
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 28.6mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 28.6mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 28.6mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 29.9mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 29.9mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 29.9mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 30.7mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 23.6mm Outer Diameter
