Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 37.47 mm ID, 48.13 mm OD

Subtotal (1 bag of 10 units)*

£11.02

(exc. VAT)

£13.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.02£1.102

*price indicative

RS Stock No.:
579-579
Mfr. Part No.:
131601
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

37.47mm

Outside Diameter

48.13mm

Minimum Operating Temperature

30°C

Thickness

5.33mm

Maximum Operating Temperature

100°C

Hardness

Shore A 70

Standards/Approvals

EN549 - H3B2, ISO 3601-3, R28/BS325/AS325, ISO 3601-1

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Good resistance to mineral oils

Good resistance to household gases

Good resistance to water up to 70°C

Good impermeability

Good mechanical behaviour

Compliance to EN549 standard

Related links