Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 126.6 mm ID, 133.66 mm OD

Subtotal (1 bag of 2 units)*

£12.76

(exc. VAT)

£15.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.76£6.38

*price indicative

RS Stock No.:
579-265
Mfr. Part No.:
159037
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

126.6mm

Outside Diameter

133.66mm

Thickness

3.53mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

140°C

Hardness

Shore A 70

Standards/Approvals

BS250/AS250, Food: FR, FR, GB, ISO 3601-1, USA, NL, Potable water: DE, ISO 3601-3, IT

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Made of EPDM

Very good resistance from water and steam

Very good resistance from synthetic brake fluid and atmospheric agents

Quite good mechanical behaviour

Related links