Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 126.37 mm ID, 140.35 mm OD

Subtotal (1 bag of 2 units)*

£10.52

(exc. VAT)

£12.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£10.52£5.26

*price indicative

RS Stock No.:
579-261
Mfr. Part No.:
160703
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

126.37mm

Outside Diameter

140.35mm

Minimum Operating Temperature

50°C

Thickness

6.99mm

Maximum Operating Temperature

140°C

Hardness

Shore A 80

Standards/Approvals

ISO 3601-1

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Made of EPDM

Very good resistance from water and steam

Very good resistance from synthetic brake fluid and atmospheric agents

Quite good mechanical behaviour

Related links