Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 10.1 mm ID, 13.3 mm OD
- RS Stock No.:
- 578-993
- Mfr. Part No.:
- 100020
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.92 | £0.792 |
*price indicative
- RS Stock No.:
- 578-993
- Mfr. Part No.:
- 100020
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 10.1mm | |
| Outside Diameter | 13.3mm | |
| Minimum Operating Temperature | 50°C | |
| Thickness | 1.6mm | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | ISO 3601-3, ISO 3601-1 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 10.1mm | ||
Outside Diameter 13.3mm | ||
Minimum Operating Temperature 50°C | ||
Thickness 1.6mm | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 70 | ||
Standards/Approvals ISO 3601-3, ISO 3601-1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.
Common and chemical elastomer names are Propylene diene terpolymer and Ethylene propylene (eth)
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 13.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 13.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 13.3 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 13.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 13.3 mm OD
- RS PRO Nitrile O-Ring O-Ring 13.3 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 13.3 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer 6.3 mm ID Red, 25 m
