Hutchinson Le Joint Français NBR O-Ring O-Ring, 158.12mm Bore, 172.1mm Outer Diameter
- RS Stock No.:
- 578-497
- Mfr. Part No.:
- 166704
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£14.41
(exc. VAT)
£17.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Bag(s) | Per Bag | Per unit* | 
|---|---|---|
| 1 + | £14.41 | £7.205 | 
*price indicative
- RS Stock No.:
- 578-497
- Mfr. Part No.:
- 166704
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 158.12mm | |
| Outside Diameter | 172.1mm | |
| Select all | ||
|---|---|---|
| Brand Hutchinson Le Joint Français | ||
| Type O-Ring | ||
| Material NBR | ||
| Inside Diameter 158.12mm | ||
| Outside Diameter 172.1mm | ||
- COO (Country of Origin):
- FR
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits.  The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
74HC Family
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 172.1mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 172.1mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 172.1mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 172.1mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 168.78mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 168.78mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 168.78mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 168.78mm Outer Diameter
