Hutchinson Le Joint Français EPDM O-Ring O-Ring, 158.12mm Bore, 172.1mm Outer Diameter
- RS Stock No.:
- 578-501
- Mfr. Part No.:
- 166706
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£14.84
(exc. VAT)
£17.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.84 | £7.42 |
*price indicative
- RS Stock No.:
- 578-501
- Mfr. Part No.:
- 166706
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | EPDM | |
| Inside Diameter | 158.12mm | |
| Outside Diameter | 172.1mm | |
Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 158.12mm | ||
Outside Diameter 172.1mm | ||
- COO (Country of Origin):
- FR
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
74HC Family
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 172.1mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 172.1mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 172.1mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 168.78mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 168.78mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 168.78mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 168.78mm Outer Diameter
- RS PRO EPDM O-Ring 168.78mm Outer Diameter
