Pfannenberg Polycarbonate Mounting Set Gasket, 54 mm OD

Subtotal (1 unit)*

£2.37

(exc. VAT)

£2.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.37

*price indicative

RS Stock No.:
460-867
Mfr. Part No.:
28250210000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Gasket

Sub Type

Mounting Set

Material

Polycarbonate

Outside Diameter

54mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 6059, RoHS, UL

COO (Country of Origin):
CN
The Pfannenberg Mounting set consisting of a rubber flat gasket and 4 screws 4.2x 16 mm for BR50 signal tower. To be used for direct mounting of the base element BR50-BC on surfaces.

Includes 1x surface gasket and 4x screws for a full mounting solution

Simple installation process for a quick and efficient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy