SKF Rubber Seal O-Ring

Subtotal (1 unit)*

£59.06

(exc. VAT)

£70.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.06

*price indicative

RS Stock No.:
308-857
Mfr. Part No.:
HMV 20/233983
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

O-Ring

Sub Type

Rubber Seal

Colour

Black

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
IT
The SKF Hydraulic Nut facilitates easy and quick application of high drive-up forces required for mounting bearings on tapered seating's. Mounting bearings can be a difficult and time-consuming task, but with the SKF Hydraulic Nut, the process becomes more efficient. It also aids in dismounting bearings mounted on adapter or withdrawal sleeves, which is typically a challenging job. By pumping oil into the nut, the piston is pushed out with a sufficient force to free the sleeve.

All nuts from size HMV(C) 54E are equipped with two tommy bars and four mating holes on their front face to facilitate easy nut threading

Nuts from size HMV(C) 94E are equipped with eyebolts, allowing easy handling

Nuts from size HMV(C) 94E have the starting position of the thread indicated, facilitating easy matching of thread positions on both the nut and mating thread

Special threads and sizes are available on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy