SKF O-ring Set O-Ring
- RS Stock No.:
- 308-585
- Mfr. Part No.:
- HMV 34/233983
- Brand:
- SKF
Subtotal (1 unit)*
£90.88
(exc. VAT)
£109.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £90.88 |
*price indicative
- RS Stock No.:
- 308-585
- Mfr. Part No.:
- HMV 34/233983
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | O-ring Set | |
Select all | ||
---|---|---|
Brand SKF | ||
Type O-ring Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SKF Hydraulic Nut facilitates easy and quick application of high drive-up forces required for mounting bearings on tapered seating's. Mounting bearings can be a difficult and time-consuming task, but with the SKF Hydraulic Nut, the process becomes more efficient. It also aids in dismounting bearings mounted on adapter or withdrawal sleeves, which is typically a challenging job. By pumping oil into the nut, the piston is pushed out with a sufficient force to free the sleeve.
All nuts from size HMV(C) 54E are equipped with two tommy bars and four mating holes on their front face to facilitate easy nut threading
Nuts from size HMV(C) 94E are equipped with eyebolts, allowing easy handling
Nuts from size HMV(C) 94E have the starting position of the thread indicated, facilitating easy matching of thread positions on both the nut and mating thread
Special threads and sizes are available on request
Nuts from size HMV(C) 94E are equipped with eyebolts, allowing easy handling
Nuts from size HMV(C) 94E have the starting position of the thread indicated, facilitating easy matching of thread positions on both the nut and mating thread
Special threads and sizes are available on request
Related links
- SKF O-ring Set O-Ring
- SKF O-ring O-Ring
- Seal & O-Ring Kits
- RS PRO Imperial O-Ring Kit Nitrile, Kit Contents 382 Pieces
- SKF Radial Shaft Seal FPM, Kit Contents Radial Shaft Seal
- RS PRO Imperial O-Ring Kit Viton®, Kit Contents 382 Pieces
- Gaskets & O-Rings
- RS PRO Nitrile Rubber O-Ring O-Ring 45.5mm Outer Diameter