Subtotal (1 unit)*
£22.60
(exc. VAT)
£27.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.60 |
*price indicative
- RS Stock No.:
- 308-574
- Mfr. Part No.:
- 920100 B-1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SKF O-ring for oil reservoir is supplied in a compact carrying case. The injector can be mounted directly onto the work piece. The injector can also be connected to an adapter block to make a floor standing model, making it easy to connect pressure gauges and the hose conversion kit 729101-CK1 for pressures up to 300 MPa (43 500psi).
Easy to operate
Compact carrying case
When the pressure is released, the unused oil is automatically returned to the reservoir, minimizing the risk of oil leakage to the environment
Oil container capacity 200 cm³
