EPCOS, EHV 90V 2kA, Axial 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 769-1849
- Mfr. Part No.:
- B88069X9361B502
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 769-1849
- Mfr. Part No.:
- B88069X9361B502
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 2kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | <600 V@ 1 kV/μs | |
Mounting Type | Axial | |
Dimensions | 2.8 (Dia.) x 3.5mm | |
Length | 3.5mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 2kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage <600 V@ 1 kV/μs | ||
Mounting Type Axial | ||
Dimensions 2.8 (Dia.) x 3.5mm | ||
Length 3.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance