EPCOS, EHV 230V 25kA, Through Hole 3 Electrode Arrester Gas Discharge Tube

Discontinued
Packaging Options:
RS Stock No.:
703-1076
Mfr. Part No.:
B88069X8920B252
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

EHV

Suppressor Type

3 Electrode Arrester

Maximum Surge Current

25kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

350 V, 450V

Maximum Voltage Rating

230 V dc

Mounting Type

Through Hole

Length

10mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY

Miniature Gas Filled, 3-electrode, 10/20kA/10A


Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.