EPCOS, EHV 90V 2.5kA, Axial 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 703-1054
- Mfr. Part No.:
- B88069X0190T502
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 703-1054
- Mfr. Part No.:
- B88069X0190T502
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | EHV | |
| Suppressor Type | 2 Electrode Arrester | |
| Maximum Surge Current | 2.5kA | |
| DC Spark Over Voltage | 90V | |
| Impulse Spark Over Voltage | <330 V, <530 V | |
| Maximum Voltage Rating | 90 V | |
| Mounting Type | Axial | |
| Dimensions | 5.5 (Dia.) x 6mm | |
| Length | 6mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 2.5kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage <330 V, <530 V | ||
Maximum Voltage Rating 90 V | ||
Mounting Type Axial | ||
Dimensions 5.5 (Dia.) x 6mm | ||
Length 6mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
