EPCOS, EHV 230V 2.5kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
703-1051
Mfr. Part No.:
B88069X0900S102
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

2.5kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

600 V, 650V

Maximum Voltage Rating

230 V dc

Mounting Type

Through Hole

Length

6mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Miniature Gas Filled, B88069X Axial series


Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance