EPCOS, EHV 250V 25kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 167-8516
- Mfr. Part No.:
- B88069X1520T352
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 167-8516
- Mfr. Part No.:
- B88069X1520T352
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | EHV | |
| Suppressor Type | 2 Electrode Arrester | |
| Maximum Surge Current | 25kA | |
| DC Spark Over Voltage | 250V | |
| Impulse Spark Over Voltage | 500 V, 650V | |
| Maximum Voltage Rating | 250 V dc | |
| Mounting Type | Through Hole | |
| Height | 9mm | |
| Length | 11.3mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 25kA | ||
DC Spark Over Voltage 250V | ||
Impulse Spark Over Voltage 500 V, 650V | ||
Maximum Voltage Rating 250 V dc | ||
Mounting Type Through Hole | ||
Height 9mm | ||
Length 11.3mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Miniature Gas Filled, B88069X Surface Mount Series
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Approvals
RoHS
