EPCOS, EHV 75V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 167-0549
- Mfr. Part No.:
- B88069X0180T502
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 167-0549
- Mfr. Part No.:
- B88069X0180T502
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | EHV | |
| Suppressor Type | 2 Electrode Arrester | |
| Maximum Surge Current | 10kA | |
| DC Spark Over Voltage | 75V | |
| Impulse Spark Over Voltage | 700V | |
| Mounting Type | Axial | |
| Dimensions | 8 (Dia.) x 6.05mm | |
| Length | 6.05mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 75V | ||
Impulse Spark Over Voltage 700V | ||
Mounting Type Axial | ||
Dimensions 8 (Dia.) x 6.05mm | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
