Crowcon Personal Gas Monitor for Carbon Monoxide, Flammable, Oxygen Detection, Audible Alarm - RS Calibrated
- RS Stock No.:
- 710-0725
- Mfr. Part No.:
- T3-AGAAAHZZ-A-001-Z
- Brand:
- Crowcon
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£544.47
(exc. VAT)
£653.36
(inc. VAT)
- RS Stock No.:
- 710-0725
- Mfr. Part No.:
- T3-AGAAAHZZ-A-001-Z
- Brand:
- Crowcon
Select all | Attribute | Value |
|---|---|---|
| Brand | Crowcon | |
| Gases Detected | Carbon Monoxide, Flammable, Oxygen | |
| Calibrated | RSCAL | |
| Response Time | 10 (Oxygen) s, 20 (Flammable) s, 30 (Toxic Gas) s | |
| Meter Type | Personal | |
| Display Type | LCD - Backlit | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-Ion | |
| Battery Life | 16 h | |
| Dimensions | 114 x 71 x 48mm | |
| Weight | 295g | |
| Hazardous Area Certification | ATEX | |
| Model Number p | T3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Height | 48mm | |
| Length | 114mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Crowcon | ||
Gases Detected Carbon Monoxide, Flammable, Oxygen | ||
Calibrated RSCAL | ||
Response Time 10 (Oxygen) s, 20 (Flammable) s, 30 (Toxic Gas) s | ||
Meter Type Personal | ||
Display Type LCD - Backlit | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-Ion | ||
Battery Life 16 h | ||
Dimensions 114 x 71 x 48mm | ||
Weight 295g | ||
Hazardous Area Certification ATEX | ||
Model Number p T3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Height 48mm | ||
Length 114mm | ||
Width 71mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Crowcon Gas Monitor
Tetra3 accessories:
Tetra3 UK battery charger (see stock no. 480-364)
Tetra3 UK battery charger with PC Interface (see stock no. 537-408) - cradle to accept one Tetra3 gas monitor for recharging the battery from a UK mains power socket. Provides a 9way male RS232 Communicationunication port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Euro battery charger (see stock no. 480-396)
Tetra3 Euro battery charger with PC Interface (see stock no. 537-414) - cradle to accept one Tetra3 gas monitor for recharging the battery from European mains power socket. Provides a 9way male RS232 Communicationunication port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Aspirator Assembly - aspirator assembly comprising adaptor plate, 2m hose and an aspirator hand pump (bulb) fits onto the front of the Tetra3 gas detector for manual gas sampling (see stock no. 480-374)
Tetra3 Carry Case - leather holster providing additional protection for the Tetra3 gas monitor (see stock no. 480-370)
Tetra3 Harness plate - fixes to the Tetra3 to accept a shoulder strap and/or chest harness straps (see stock no. 480-380)
Tetra Chest Harness Strap - comprises of a neck and waist strap that supports the Tetra3 around the chest to provide a comfortable working position when used with the Tetra3, Tetra 4 or Gasman harness plate (see stock no. 467-9212)
Tetra Shoulder Strap - a padded shoulder strap that provides a comfortable carry strap when used with the Tetra3, Tetra 4 or Gasman gas detector harness plate (see stock no. 467-9199)
Crowcon PC software - Provides access to reconfigure alarm levels, operation, print reports and to access data and event log files (see stock no. 495-0202)
RS232 interface lead - Connection lead to use between a PC 9-pin Communications port and the Crowcon battery charger with PC Interface (see stock no 495-0195)
USB to RS232 Adaptor lead - Connection lead to use between a PC USB port and the Crowcon battery charger with PC Interface (see stock no 495-0218)
Vehicle lighter socket charger/adaptor - Fits standard 12 V dc car auxiliary power adapter (see stock no 495-0151)
Note:
Stock number 708-7748 is supplied without a charger
Supplied with:
Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at the time of manufacture.
Features and Benefits
Large top mounted display for ease of reading
• Dual level instantaneous alarms plus time weighted aVerage alarm for toxics
• Audible 95dB, visual and vibrating alarms
• Compact lightweight monitor
• Li-ion rechargeable battery gives 16+ hours of operation
• Full timed data logging with 50-hour capacity
• Tough plastic construction with elastomeric over-moulding
• Response time is 10 seconds (Oxygen), 20 seconds (Flammable), 30 seconds (Toxic Gas)
• Backlit LCD
• Operating temperature ranges between -20°C and 55°C
Applications
Boiler plant rooms
• Automotive industry
• Welding
• Power plants
• Refrigeration plants
• Textile industry
Certifications
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP65 rated
