Crowcon Personal Gas Detector for Flammable Detection, Audible Alarm - RS Calibrated
- RS Stock No.:
- 710-0712
- Mfr. Part No.:
- T3-AAZZZZZZ-A-001-Z
- Brand:
- Crowcon
Stock information currently inaccessible
- RS Stock No.:
- 710-0712
- Mfr. Part No.:
- T3-AAZZZZZZ-A-001-Z
- Brand:
- Crowcon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crowcon | |
| Gases Detected | Flammable | |
| Calibrated | RSCAL | |
| Application | Industrial Environments | |
| Meter Type | Personal | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-Ion | |
| Battery Life | 14 h | |
| Dimensions | 114 x 71 x 48mm | |
| Weight | 295g | |
| Hazardous Area Certification | ATEX | |
| Model Number p | TETRA 3 | |
| Length | 114mm | |
| Width | 71mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Height | 48mm | |
| Select all | ||
|---|---|---|
Brand Crowcon | ||
Gases Detected Flammable | ||
Calibrated RSCAL | ||
Application Industrial Environments | ||
Meter Type Personal | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-Ion | ||
Battery Life 14 h | ||
Dimensions 114 x 71 x 48mm | ||
Weight 295g | ||
Hazardous Area Certification ATEX | ||
Model Number p TETRA 3 | ||
Length 114mm | ||
Width 71mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Height 48mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Crowcon Gas Monitor
The Crowcon gas monitor is a compact, lightweight flammable gas detector. The one-button operation Tetra 3 provides sophisticated features in a tough, user-friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected and displays the readings simultaneously on the display screen.
Tetra3 accessories:
Tetra3 UK battery charger (see stock no. 480-364)
Tetra3 UK battery charger with PC Interface (see stock no. 537-408) - cradle to accept one Tetra3 gas monitor for recharging the battery from a UK mains power socket. Provides a 9way male RS232 Communicationunication port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Euro battery charger (see stock no. 480-396)
Tetra3 Euro battery charger with PC Interface (see stock no. 537-414) - cradle to accept one Tetra3 gas monitor for recharging the battery from European mains power socket. Provides a 9way male RS232 Communicationunication port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Aspirator Assembly - aspirator assembly comprising adaptor plate, 2m hose and an aspirator hand pump (bulb) fits onto the front of the Tetra3 gas detector for manual gas sampling (see stock no. 480-374)
Tetra3 Carry Case - leather holster providing additional protection for the Tetra3 gas monitor (see stock no. 480-370)
Tetra3 Harness plate - fixes to the Tetra3 to accept a shoulder strap and/or chest harness straps (see stock no. 480-380)
Tetra Chest Harness Strap - comprises of a neck and waist strap that supports the Tetra3 around the chest to provide a comfortable working position when used with the Tetra3, Tetra 4 or Gasman harness plate (see stock no. 467-9212)
Tetra Shoulder Strap - a padded shoulder strap that provides a comfortable carry strap when used with the Tetra3, Tetra 4 or Gasman gas detector harness plate (see stock no. 467-9199)
Crowcon PC software - Provides access to reconfigure alarm levels, operation, print reports and to access data and event log files (see stock no. 495-0202).
RS232 interface lead - Connection lead to use between a PC 9 pin Communicationunication port and the Crowcon battery charger with PC Interface (see stock no 495-0195).
USB to RS232 Adaptor lead - Connection lead to use between a PC USB port and the Crowcon battery charger with PC Interface (see stock no 495-0218).
Vehicle lighter socket charger/adaptor - Fits standard 12 V dc car auxiliary power adapter (see stock no 495-0151).
Note:
Stock number 708-7748 is supplied without a charger.
Supplied with:
Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at the time of manufacture.
Tetra3 accessories:
Tetra3 UK battery charger (see stock no. 480-364)
Tetra3 UK battery charger with PC Interface (see stock no. 537-408) - cradle to accept one Tetra3 gas monitor for recharging the battery from a UK mains power socket. Provides a 9way male RS232 Communicationunication port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Euro battery charger (see stock no. 480-396)
Tetra3 Euro battery charger with PC Interface (see stock no. 537-414) - cradle to accept one Tetra3 gas monitor for recharging the battery from European mains power socket. Provides a 9way male RS232 Communicationunication port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Aspirator Assembly - aspirator assembly comprising adaptor plate, 2m hose and an aspirator hand pump (bulb) fits onto the front of the Tetra3 gas detector for manual gas sampling (see stock no. 480-374)
Tetra3 Carry Case - leather holster providing additional protection for the Tetra3 gas monitor (see stock no. 480-370)
Tetra3 Harness plate - fixes to the Tetra3 to accept a shoulder strap and/or chest harness straps (see stock no. 480-380)
Tetra Chest Harness Strap - comprises of a neck and waist strap that supports the Tetra3 around the chest to provide a comfortable working position when used with the Tetra3, Tetra 4 or Gasman harness plate (see stock no. 467-9212)
Tetra Shoulder Strap - a padded shoulder strap that provides a comfortable carry strap when used with the Tetra3, Tetra 4 or Gasman gas detector harness plate (see stock no. 467-9199)
Crowcon PC software - Provides access to reconfigure alarm levels, operation, print reports and to access data and event log files (see stock no. 495-0202).
RS232 interface lead - Connection lead to use between a PC 9 pin Communicationunication port and the Crowcon battery charger with PC Interface (see stock no 495-0195).
USB to RS232 Adaptor lead - Connection lead to use between a PC USB port and the Crowcon battery charger with PC Interface (see stock no 495-0218).
Vehicle lighter socket charger/adaptor - Fits standard 12 V dc car auxiliary power adapter (see stock no 495-0151).
Note:
Stock number 708-7748 is supplied without a charger.
Supplied with:
Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at the time of manufacture.
Features and Benefits
Large top mounted display for ease of reading
Dual level instantaneous alarms plus time weighted aVerage alarm for toxics
Audible 95dB, visual and vibrating alarms
Li-ion rechargeable battery gives 16+ hours of operation
IP65 ingress protection (minimum)
Full timed data logging with 50hour capacity
Tough plastic construction with elastomeric over-moulding
Battery life is 14 hours
LCD display
Rechargeable Lithium-ion battery
Operating temperature ranges between -20°C and 55°C
Dual level instantaneous alarms plus time weighted aVerage alarm for toxics
Audible 95dB, visual and vibrating alarms
Li-ion rechargeable battery gives 16+ hours of operation
IP65 ingress protection (minimum)
Full timed data logging with 50hour capacity
Tough plastic construction with elastomeric over-moulding
Battery life is 14 hours
LCD display
Rechargeable Lithium-ion battery
Operating temperature ranges between -20°C and 55°C
Applications
Boiler plant rooms
Automotive industry
Welding
Power plants
Refrigeration plants
Textile industry
Automotive industry
Welding
Power plants
Refrigeration plants
Textile industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EN50014
EN50020
EN50018
BS EN 61340-5-1:2007
EN50014
EN50020
EN50018
