Crowcon T3 Personal Gas Monitor for Carbon Monoxide, Flammable, Hydrogen Sulphide, Oxygen Detection, Audible Alarm

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£380.32

(exc. VAT)

£456.38

(inc. VAT)

RS Stock No.:
708-7748
Mfr. Part No.:
T3-AGAAAIAH-A-001-Z
Brand:
Crowcon
Find similar products by selecting one or more attributes.
Select all

Brand

Crowcon

Gases Detected

Carbon Monoxide, Flammable, Hydrogen Sulphide, Oxygen

Response Time

10 (Oxygen) s, 20 (Flammable) s, 30 (Toxic Gas) s

Model Number p

T3

Meter Type

Personal

Display Type

LCD - Backlit

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Battery Life

16 h

Dimensions

114 x 71 x 48mm

Weight

295g

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+55°C

Width

71mm

Minimum Operating Temperature

-20°C

Height

48mm

Length

114mm

RoHS Status: Not Applicable

Crowcon Gas Monitor


The Crowcon gas monitor is a compact, lightweight gas detector. The one-button operation Tetra 3 provides sophisticated features in a tough, user-friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected and displays the readings simultaneously on the display screen.
Gases detected are carbon monoxide, hydrogen sulphide and oxygen.


Tetra3 UK battery charger (see stock no. 480-364)
Tetra3 UK battery charger with PC Interface (see stock no. 537-408) - cradle to accept one Tetra3 gas monitor for recharging the battery from a UK mains power socket. Provides a 9way male RS232 Communicationunication port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Euro battery charger (see stock no. 480-396)
Tetra3 Euro battery charger with PC Interface (see stock no. 537-414) - cradle to accept one Tetra3 gas monitor for recharging the battery from European mains power socket. Provides a 9way male RS232 Communicationunication port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Aspirator Assembly - aspirator assembly comprising adaptor plate, 2m hose and an aspirator hand pump (bulb) fits onto the front of the Tetra3 gas detector for manual gas sampling (see stock no. 480-374)
Tetra3 Carry Case - leather holster providing additional protection for the Tetra3 gas monitor (see stock no. 480-370)
Tetra3 Harness plate - fixes to the Tetra3 to accept a shoulder strap and/or chest harness straps (see stock no. 480-380)
Tetra Chest Harness Strap - comprises of a neck and waist strap that supports the Tetra3 around the chest to provide a comfortable working position when used with the Tetra3, Tetra 4 or Gasman harness plate (see stock no. 467-9212)
Tetra Shoulder Strap - a padded shoulder strap that provides a comfortable carry strap when used with the Tetra3, Tetra 4 or Gasman gas detector harness plate (see stock no. 467-9199)


Crowcon PC software - Provides access to reconfigure alarm levels, operation, print reports and to access data and event log files (see stock no. 495-0202)

RS232 interface lead - Connection lead to use between a PC 9 pin Communicationunication port and the Crowcon battery charger with PC Interface (see stock no 495-0195)
USB to RS232 Adaptor lead - connection lead to use between a PC USB port and the Crowcon battery charger with PC Interface (see stock no 495-0218)
Vehicle lighter socket charger/adaptor - fits standard 12 V dc car auxiliary power adapter (see stock no 495-0151)

Note:
Stock number 708-7748 is supplied without the charger

Supplied with:
Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at the time of manufacture

Features and Benefits



Large top mounted display for ease of reading
• Dual level instantaneous alarms plus time weighted aVerage alarm for toxics
• Audible 95dB, visual and vibrating alarms
• Li-ion rechargeable battery gives 16+ hours of operation
• IP65 ingress protection (minimum)
• Full timed data logging with 50hour capacity
• Tough plastic construction with elastomeric over-moulding
• Response time is 10 seconds (Oxygen), 20 seconds (Flammable), 30 seconds(Toxic gases)
• Backlit LCD
• Battery life is 16 hours
• Operating temperature ranges between -20°C and 55°C

Applications



Boiler plant room
• Automotive industries
• Welding
• Power plants
• Refrigeration plants
• Textile industry

Certifications



EN50014
• EN50020
• EN50018
• 94/9/EC

Standards

EN50014, EN50020, EN50018, 94/9/EC