3M 3551 Personal Ethylene Oxide Monitor for Ethylene Oxide Detection
- RS Stock No.:
- 516-7316
- Mfr. Part No.:
- 3551
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-7316
- Mfr. Part No.:
- 3551
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gases Detected | Ethylene Oxide | |
| Accuracy | ±25 % | |
| Application | Health Care, Pharmaceutical | |
| Model Number p | 3551 | |
| Meter Type | Personal | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gases Detected Ethylene Oxide | ||
Accuracy ±25 % | ||
Application Health Care, Pharmaceutical | ||
Model Number p 3551 | ||
Meter Type Personal | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
3M Ethylene Oxide Monitor, ±25 % Accuracy, Personal Monitor Type - 3551
Stay on top of exposure to risky substances with this ethylene oxide monitor from 3M. It's a sampling device that you can attach directly to your clothing to monitor the amount of ethylene oxide in the air around you. Alternatively, hang it up away from walls and counters to get a reading on the amount of gas present in a particular area.
Features & Benefits
• Accuracy of ±25% at 1ppm for reliable measurements
• Lapel clip easily attaches to clothing
• No extra equipment or batteries required
• Suitable for use in demanding conditions thanks to an operating temperature range of -30°C to +55°C
• Lapel clip easily attaches to clothing
• No extra equipment or batteries required
• Suitable for use in demanding conditions thanks to an operating temperature range of -30°C to +55°C
Applications
• Chemical processing plants
• Hospitals
• Pharmaceutical manufacturing
• Hospitals
• Pharmaceutical manufacturing
How does this ethylene oxide monitor work?
Any contaminant present collects on the monitor's permeable membrane due to the diffusion principle. After the test period is up, send this sample to your laboratory for analysis.
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
