SF Detection Wall Mounted Gas Detector for Carbon Monoxide Detection, Audible Alarm
- RS Stock No.:
- 390-0868
- Mfr. Part No.:
- 2102B0510
- Brand:
- SF Detection
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£92.14
(exc. VAT)
£110.57
(inc. VAT)
- RS Stock No.:
- 390-0868
- Mfr. Part No.:
- 2102B0510
- Brand:
- SF Detection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SF Detection | |
| Gases Detected | Carbon Monoxide | |
| Application | Domestic Environments | |
| Meter Type | Wall Mounted | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | 9V | |
| Dimensions | 170 x 110 x 65mm | |
| Weight | 575g | |
| Minimum Operating Temperature | -5°C | |
| Height | 65mm | |
| Width | 110mm | |
| Maximum Operating Temperature | +40°C | |
| Length | 170mm | |
| Model Number p | SF340E | |
| Select all | ||
|---|---|---|
Brand SF Detection | ||
Gases Detected Carbon Monoxide | ||
Application Domestic Environments | ||
Meter Type Wall Mounted | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type 9V | ||
Dimensions 170 x 110 x 65mm | ||
Weight 575g | ||
Minimum Operating Temperature -5°C | ||
Height 65mm | ||
Width 110mm | ||
Maximum Operating Temperature +40°C | ||
Length 170mm | ||
Model Number p SF340E | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS7860
