Crowcon Handheld Gas Detector, Audible Alarm, ATEX Approved - RS Calibrated
- RS Stock No.:
- 243-4192
- Mfr. Part No.:
- T4-ZOCA/RS
- Brand:
- Crowcon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-4192
- Mfr. Part No.:
- T4-ZOCA/RS
- Brand:
- Crowcon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crowcon | |
| Calibrated | RSCAL | |
| Application | Industrial | |
| ATEX Approval | Yes | |
| Meter Type | Handheld | |
| Display Type | LED | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Rechargeable Li-ion | |
| Battery Life | 24 h | |
| Dimensions | 135 x 80 x 35mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Weight | 282g | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | T4-ZOCL | |
| Length | 135mm | |
| Minimum Operating Temperature | -20°C | |
| Width | 35mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Crowcon | ||
Calibrated RSCAL | ||
Application Industrial | ||
ATEX Approval Yes | ||
Meter Type Handheld | ||
Display Type LED | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Rechargeable Li-ion | ||
Battery Life 24 h | ||
Dimensions 135 x 80 x 35mm | ||
Hazardous Area Certification ATEX, IECEx | ||
Weight 282g | ||
Maximum Operating Temperature +55°C | ||
Model Number p T4-ZOCL | ||
Length 135mm | ||
Minimum Operating Temperature -20°C | ||
Width 35mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
