3M Monitor, No, OSHA

Subtotal (1 unit)*

£27.73

(exc. VAT)

£33.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.73

*price indicative

RS Stock No.:
834-282
Mfr. Part No.:
7100249088
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Monitor

Accuracy

± 25 %

Application

Industry

Standards/Approvals

OSHA

Audible Alarm

No

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M High performance respiratory protection system provides exceptional filtration for users in challenging environments. Its innovative design ensures comfort and efficiency, making it suitable for prolonged wear during demanding tasks.

Constructed with Advanced filter technology for effective particulate filtration

Designed to improve user comfort with a flexible, Adaptive fit

Features a robust construction that withstands rigorous use in various environments

Compatible with a wide range of 3M filters for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy