- RS Stock No.:
- 249-8554
- Mfr. Part No.:
- 04671-00043-00
- Brand:
- Tesa
Discontinued product
- RS Stock No.:
- 249-8554
- Mfr. Part No.:
- 04671-00043-00
- Brand:
- Tesa
Related links
- Tesa Red Acrylic Coated Gaffa Tape 0.28mm Thick
- Tesa Pink Acrylic Coated Gaffa Tape 0.28mm Thick
- Reflex Packaging Black Acrylic Coated Gaffa Tape 3mm Thick
- Tesa 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Orange Acrylic Coated Gaffa Tape 0.28mm Thick
- Tesa Yellow Acrylic Coated Gaffa Tape 0.28mm Thick
- Tesa Green Acrylic Coated Gaffa Tape 0.28mm Thick
- Tesa Black Matt Gaffa Tape 0.31mm Thick