Deta 13A 1 Gang Fused Spurs IP2X

Unavailable
RS will no longer stock this product.
RS Stock No.:
776-7624
Mfr. Part No.:
1910SC
Brand:
Deta
Find similar products by selecting one or more attributes.
Select all

Brand

Deta

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

20mm

Width

86mm

Minimum Box Depth

25mm

Height

86mm

Earth Terminal

Yes

Voltage Rating

230V ac