ABB 20A 1 Gang Fused Spur IP20

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-2843
Mfr. Part No.:
2CLA610149N1156
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Gangs

1

Current Rating

20A

International Protection Rating

IP20

Colour

Silver

Number of Poles

2

Height

62mm

Series

Millenium

Voltage Rating

250V

Faceplate Depth

102mm

Minimum Box Depth

102mm

The ABB AMD100920-ST switch has 1-gang and 1-way. It is a standard rocker size switch with LED and Heater symbol. The rated voltage is 250 Vac and rated current is 20A.

Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C