Contactum 13A 1 Gang Switched Fused Spur IP2X

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
228-9506
Mfr. Part No.:
ALF4369WHW
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Fused Spur

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Polycarbonate

Standards/Approvals

No

Finish

White Moulded, Moulded

Colour

White

IP Rating

IP2X

Number of Poles

2

Screwed/Screwless

Screwed

Depth

30mm

Height

95mm

Width

87mm

COO (Country of Origin):
SA
The Contactum Alfanar range flex outlet neon light switch has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office. It is made from high quality thermoplastic that is robust, impact resistant, flame retardant and built to last.

Ambient operating temperature from -5 to 40°C

Ergonomical smart rocker design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy