Contactum 13A 1 Gang Fused Spur IP2X
- RS Stock No.:
- 175-2855
- Mfr. Part No.:
- ASP2365
- Brand:
- Contactum
Stock information currently inaccessible
- RS Stock No.:
- 175-2855
- Mfr. Part No.:
- ASP2365
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Switched | No | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| International Protection Rating | IP2X | |
| Fuse Type | BS 1363-4 | |
| Colour | White | |
| Number of Poles | 1 | |
| Voltage Rating | 250V | |
| Fixing Standard | BS | |
| Faceplate Mounting Type | Screwed | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Switched No | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
International Protection Rating IP2X | ||
Fuse Type BS 1363-4 | ||
Colour White | ||
Number of Poles 1 | ||
Voltage Rating 250V | ||
Fixing Standard BS | ||
Faceplate Mounting Type Screwed | ||
Colour Family White | ||
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
13A Unswitched Connection Unit with Flex Outlet - Moulded, White
