Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 873-883
- Mfr. Part No.:
- VP1374
- Brand:
- Vimark
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-883
- Mfr. Part No.:
- VP1374
- Brand:
- Vimark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Fused Spur | |
| Switched | No | |
| Current Rating | 13A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | BS | |
| Finish | White | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Screwed/Screwless | Screwed | |
| Depth | 7mm | |
| Height | 86mm | |
| Earth Terminal | Yes | |
| Width | 86mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Fused Spur | ||
Switched No | ||
Current Rating 13A | ||
Material Urea Formaldehyde | ||
Standards/Approvals BS | ||
Finish White | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Screwed/Screwless Screwed | ||
Depth 7mm | ||
Height 86mm | ||
Earth Terminal Yes | ||
Width 86mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The Vimark switched spur with bottom Flex outlet designed for ease of installation while offering robust functionality. It includes a neon indicator for enhanced visibility, making it a reliable choice for electrical applications.
Unique shape simplifies installation and enhances display
Neon version provides Visual confirmation of operation
Terminals feature clear bold markings for easy wiring
1g size accommodates standard back boxes efficiently
Fuse carrier can be locked in the out position for safety
Related links
- Vimark 13A Fused Spur BS IP20
- Vimark 13A Fused Spur BS IP66
- RS PRO 13A Fused Spur BS 1363, BS 7288
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20
- Schneider Electric 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1362, BS 1363-4 IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4
- Contactum 13A 1 Gang Fused Spur BS 1363-4 IP2X
